MTCPQKT2P22PGCA

Heilind Number:RYCMTCPQKT2P22PGCA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PGCA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PGCA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PGCA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E68629-000
SKU:RYCMTCPQKT2P22PGCA

Detailed Description

Enhance your connectivity with the MTCPQKT2P22PGCA Connector Assembly Kit. This two-row, plug-style connector boasts a durable Fixing Screw mount type, ensuring secure attachment. Featuring Crimp termination and contact plating with Gold and Nickel, it guarantees reliable conductivity. With a pitch of 2.5mm and voltage ratings of 1500 VAC and 954 VDC, it's suitable for power and signal applications. The UL 94V-0 flammability standard compliance and aerospace, defense, and marine suitability make it a versatile choice. Operating temperature ranges from -65 to 125°C (-85 to 257°F), ensuring performance in varied environments. Perfect for wire-to-wire connections, this kit includes 40 socket contacts, with mating retention via jackscrew for added security. The Keyed CA design prevents misalignment, while the shielded and sealable construction offers protection. RoHS compliant and lead-free, it meets environmental standards without compromising functionality. Upgrade your connector system with this high-quality assembly kit.