| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P22PGCB |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .099 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Pin |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | CB |
| Contact Amperage: | 5 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 735646-001 |
| SKU: | RYCMTCPQKT2P22PGCB |
MTCPQKT2P22PGCB
| Heilind Number: | RYCMTCPQKT2P22PGCB |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT2P22PGCB |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTCPQKT2P22PGCB Connector Assembly Kit, designed for seamless power and signal transmission in aerospace, defense, and marine applications. This kit features a 2-row, 40-position configuration with gold and nickel contact plating, ensuring reliable performance in even the harshest environments. The vertical mount orientation and keyed CB keying provide secure and efficient installation, while the UL 94V-0 flammability standard compliance guarantees safety. With a contact amperage of 5A and voltage ratings of 1500 VAC and 954 VDC, this kit is suitable for high-power circuit applications. Crimp termination method, jackscrew mating retention, and quick disconnect mating hardware offer ease of use and maintenance. Operating temperature range of -65 to 125°C (-85 to 257°F) and shielded, sealable design further enhance its durability. Perfect for wire-to-wire connections, this Connector Kit (part of the Wire to Wire connector system) is a versatile solution for demanding electronic setups. Elevate your connectivity with the MTCPQKT2P22PGCB Connector Assembly Kit.

