MTCPQKT2P22PGDA

Heilind Number:RYCMTCPQKT2P22PGDA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PGDA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PGDA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PGDA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C16252-000
SKU:RYCMTCPQKT2P22PGDA

Detailed Description

Enhance your connectivity with this comprehensive Connector Assembly Kit, featuring a Plug gender and dual rows for efficient signal transmission. Designed for vertical mounting with fixing screws, this kit ensures secure installation in various applications. The termination method of crimping, along with gold and nickel contact plating, guarantees reliable conductivity. With a pitch of .099 inches and a voltage rating of 1500 VAC/954 VDC, it meets demanding power and signal transmission requirements. The UL 94V-0 flammability standard compliance underscores its safety. This kit, ideal for Aerospace, Defense, and Marine sectors, includes 40 pin contacts, each capable of carrying 5A. Featuring a DA keying system for alignment, it offers ease of use and assembly. RoHS compliant and suitable for a wide operating temperature range of -65 to 125°C (-85 to 257°F), it's a versatile solution for your connectivity needs.