MTCPQKT2P22PGDB

Heilind Number:RYCMTCPQKT2P22PGDB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PGDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PGDB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PGDB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D11682-000
SKU:RYCMTCPQKT2P22PGDB

Detailed Description

Enhance your connector assembly capabilities with the MTCPQKT2P22PGDB, a comprehensive Connector Assembly Kit designed for demanding applications. This kit features a two-row, plug-type configuration with a secure fixing screw mount for stability. Utilizing a crimp termination method, its contact plating of gold and nickel ensures reliable conductivity. With a pitch of .099 inches and a high voltage rating of 1500 VAC/954 VDC, it's suitable for power and signal transmission. The 40-pin connector, housed in a UL 94V-0 compliant shell, guarantees robust performance in extreme environments, with a wide operating temperature range of -65 to 125°C (-85 to 257°F). Ideal for aerospace, defense, and marine industries, this kit offers keying options, shielded construction, and sealable connectors for added protection. Experience seamless integration with wire-to-wire connectivity, featuring jack screw mating retention and quick disconnect hardware. RoHS compliant and lead-free, it meets stringent environmental standards without compromising performance. Elevate your connectivity solutions with this advanced Connector Kit.