MTCPQKT2P22PGDD

Heilind Number:RYCMTCPQKT2P22PGDD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22PGDD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22PGDD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22PGDD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DD
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F11728-000
SKU:RYCMTCPQKT2P22PGDD

Detailed Description

Enhance your assembly with this high-performance Connector Assembly Kit, featuring a male Plug configuration with dual rows for efficient connectivity. Designed for secure installation via Fixing Screw mount type, it ensures stability in demanding applications. The Crimp termination method, along with Gold and Nickel contact plating, guarantees reliable signal transmission. With a pitch of .099 inches and a durable shell size of 50.8 [2.0], this kit offers versatility in various setups. Meeting stringent standards with UL 94V-0 material flammability rating, it operates flawlessly in extreme temperatures ranging from -65 to 125°C. Perfect for power and signal circuits in aerospace, defense, and marine industries, this Connector Kit is a vital component for your connectivity needs.