MTCPQKT2P22SFCB

Heilind Number:RYCMTCPQKT2P22SFCB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SFCB
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SFCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SFCB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E98957-000
SKU:RYCMTCPQKT2P22SFCB

Detailed Description

Elevate your connector assembly with our MTCPQKT2P22SFCB, a high-performance kit designed for power and signal applications in demanding environments. This two-row connector features a durable fix screw mount, ensuring secure installation. With gold and nickel contact plating, it guarantees reliable conductivity even at voltage levels of up to 1500 VAC or 954 VDC. The UL 94V-0 flammability standard compliance underscores its safety. Each of the 40 socket contacts can handle up to 5A, making it ideal for robust connections. Operating temperature range from -65 to 125°C (-85 to 257°F) ensures functionality in extreme conditions. The keyed CB design and jackscrew mating retention provide precise alignment and secure coupling. Whether in aerospace, defense, or marine applications, this connector kit (part aliases: E98957-000) delivers exceptional performance in wire-to-wire setups. Trust in its quality for your critical connectivity needs.