MTCPQKT2P22SFCD

Heilind Number:RYCMTCPQKT2P22SFCD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SFCD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SFCD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SFCD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CD
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CR5573-000
SKU:RYCMTCPQKT2P22SFCD

Detailed Description

Elevate your connectivity with the MTCPQKT2P22SFCD Connector Assembly Kit. Designed for optimal performance, this kit features a two-row configuration with plug gender, ideal for demanding applications. The Fixing Screw mount type ensures secure installation, while the Crimp termination method offers reliable connectivity. Contacts plated with Gold and Nickel provide excellent conductivity. With a pitch of .099 inches, it meets high-speed transmission requirements. Rated for 1500 VAC and 954 VDC, it guarantees safe power delivery. The Socket contact type, housed in a 50.8 shell size, accommodates 40 positions with a .1-inch row spacing. Keying options include CD for easy identification. UL 94V-0 compliant for material flammability standards, it assures safety in operation. Suitable for Aerospace Defense & Marine industries, this kit thrives in harsh environments. Operating temperatures ranging from -65 to 125°C (-85 to 257°F) make it versatile for various conditions. Whether for power or signal transmission, its quality construction and performance make it a reliable choice.