MTCPQKT2P22SGAB

Heilind Number:RYCMTCPQKT2P22SGAB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGAB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGAB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C62740-000
SKU:RYCMTCPQKT2P22SGAB

Detailed Description

Enhance your connector assembly with this comprehensive kit featuring a dual-row, plug-type design. Suitable for power and signal applications, it offers efficient crimp termination with gold and nickel plating for optimal conductivity. The kit includes 40 socket contacts, designed for 1500 VAC and 954 VDC. Its UL 94V-0 rated construction ensures safety, while its keyed AB orientation and jackscrew mating retention provide secure connections. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), it's ideal for aerospace, defense, and marine environments. Whether for wire-to-wire or board-to-board setups, this kit, part of our extensive connector range, guarantees reliability and performance.