| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P22SGAD |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .099 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Socket |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | AD |
| Contact Amperage: | 5 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | C25375-000 |
| SKU: | RYCMTCPQKT2P22SGAD |
MTCPQKT2P22SGAD
| Heilind Number: | RYCMTCPQKT2P22SGAD |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT2P22SGAD |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MTCPQKT2P22SGAD Connector Assembly Kit, a versatile solution for power and signal applications. Featuring a Plug gender with two rows, it offers secure termination via Crimp method. The gold and nickel contact plating ensures reliable conductivity, meeting stringent standards for voltage ratings up to 1500 VAC and 954 VDC. With a compact pitch of .099 inches and a contact type of Socket, this kit is ideal for vertical mount orientations in aerospace, defense, and marine environments. Its UL 94V-0 flammability standard, operating temperature range from -65 to 125°C, and shielded, sealable design guarantee durability in harsh conditions. Complete with jackscrew mating retention and keyed alignment, it provides easy and secure connections. Whether for wire-to-wire or board-to-board applications, this Connector Kit, part of our extensive range of connectors, ensures seamless integration in your systems.

