MTCPQKT2P22SGBB

Heilind Number:RYCMTCPQKT2P22SGBB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGBB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGBB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGBB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Packaging:Package
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E17565-000
SKU:RYCMTCPQKT2P22SGBB

Detailed Description

Enhance connectivity with this comprehensive Connector Assembly Kit, designed for efficient signal and power transmission. Featuring a Plug connector with two rows, this kit offers secure termination through Crimp technology, ensuring reliable performance. The Gold and Nickel contact plating guarantees optimal conductivity, while the 2.54mm pitch accommodates standard spacing requirements. With a high voltage rating of 1500 VAC and 954 VDC, it's suitable for demanding applications. The Socket contact type, along with 40 positions, caters to versatile connectivity needs. Operating within a wide temperature range of -65 to 125°C, this kit is ideal for Aerospace Defense & Marine sectors. Its vertical mount orientation and Jackscrew mating retention ensure stability in usage, with keying for precise alignment. UL 94V-0 compliant for material flammability, it meets stringent safety standards. Suitable for Wire to Wire applications, this Connector Kit, part of the PCB Connectors category, guarantees seamless integration in Rack & Panel setups. With a rugged construction and sealable design, it's built to withstand harsh environments, making it a reliable solution for power and signal transmission in diverse settings.