MTCPQKT2P22SGBC

Heilind Number:RYCMTCPQKT2P22SGBC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGBC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGBC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGBC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C84141-000
SKU:RYCMTCPQKT2P22SGBC

Detailed Description

Enhance your connectivity with this comprehensive Connector Assembly Kit, designed for seamless integration in power and signal applications. Featuring a two-row, vertical plug with crimp termination, this kit offers reliable performance with gold and nickel contact plating. The 40-position socket connectors, with a pitch of .099 inches, ensure secure data transmission. With a voltage rating of 1500 VAC and 954 VDC, and operating temperatures ranging from -65 to 125°C, this kit is suitable for demanding aerospace, defense, and marine environments. Mating retention is facilitated by jackscrews, while the keyed BC design allows for precise alignment. UL 94V-0 compliant and shielded for added protection, this kit guarantees optimal functionality. Perfect for wire-to-wire applications, it comes with all necessary hardware for quick installation, making it an essential component in any connectivity setup.