MTCPQKT2P22SGBD

Heilind Number:RYCMTCPQKT2P22SGBD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGBD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGBD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGBD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BD
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E72382-000
SKU:RYCMTCPQKT2P22SGBD

Detailed Description

The MTCPQKT2P22SGBD Connector Assembly Kit is a comprehensive solution for your connectivity needs. With a plug gender and two rows, it offers versatile options for your applications. Featuring a fixing screw mount type and crimp termination method, it ensures secure and reliable connections. The gold and nickel contact plating, along with its 1500 VAC and 954 VDC voltage ratings, guarantee optimal performance. With a 2.0 shell size, pin contact type, and 40 positions, it's suitable for power and signal circuit applications. Its UL 94V-0 flammability standard and operating temperature range of -65 to 125°C (-85 to 257°F) make it ideal for demanding environments. The connector kit, with a BD keying, is part of our Aerospace Defense & Marine product line, meeting stringent industry requirements. Mating retention is ensured with jackscrews, while the keyed mating alignment offers easy and accurate connections. Whether for wire-to-wire or board-to-board applications, this EME Mount connector kit is a dependable choice.