MTCPQKT2P22SGCA

Heilind Number:RYCMTCPQKT2P22SGCA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGCA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGCA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGCA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D27153-000
SKU:RYCMTCPQKT2P22SGCA

Detailed Description

Enhance your connectivity with the MTCPQKT2P22SGCA Connector Assembly Kit, designed for seamless integration in a variety of applications. This kit features a plug gender with two rows for efficient signal transmission. The fixing screw mount type ensures secure installation, while the crimp termination method guarantees reliable connectivity. With gold and nickel contact plating, the kit offers enhanced durability and conductivity. Operating at up to 1500 VAC and 954 VDC, it is suitable for high-power applications. The socket contact type, with 40 positions and .099" pitch, accommodates multiple connections. Its UL 94V-0 material flammability standard, along with an operating temperature range of -65 to 125°C, ensures safety and performance in diverse environments. Perfect for aerospace, defense, marine, and other demanding industries, this connector kit is a versatile solution for power and signal transmission. Explore its features, including keyed mating alignment, jackscrew retention, and shielded design, for comprehensive connectivity solutions.