MTCPQKT2P22SGCB

Heilind Number:RYCMTCPQKT2P22SGCB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGCB
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGCB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CA7068-000
SKU:RYCMTCPQKT2P22SGCB

Detailed Description

Enhance your connectivity with this Connector Assembly Kit, a vital component for power and signal transmission in aerospace, defense, and marine applications. Featuring a rugged design with fixing screws for secure mounting, this kit ensures reliability in demanding environments. With a gender specified as plug and contact type as socket, it facilitates seamless connections. The gold and nickel contact plating guarantees efficient signal transfer while meeting stringent UL 94V-0 flammability standards. Operating within a wide temperature range, from -65 to 125°C (-85 to 257°F), and withstanding voltage up to 1500 VAC, 954 VDC, this kit is built for durability. Its 40 positions and 2 rows, spaced at 2.54mm (.1 in), offer versatility in circuit configurations. Mating retention with jackscrews and keyed alignment ensure secure connections, while shielded and sealable features provide added protection. Ideal for wire-to-wire applications, this kit is essential for maintaining connectivity in critical systems.