MTCPQKT2P22SGCD

Heilind Number:RYCMTCPQKT2P22SGCD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGCD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGCD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGCD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CD
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C19047-000
SKU:RYCMTCPQKT2P22SGCD

Detailed Description

Experience seamless connectivity with this Connector Assembly Kit, designed for robust performance in power and signal applications. Featuring a Plug gender with two rows, it ensures efficient transmission with a contact termination method of Crimp. The gold and nickel contact plating guarantees reliable conductivity, even in demanding environments. With a pitch of .099 inches and a voltage rating of 1500 VAC, 954 VDC, this kit is suitable for high-power applications. Its UL 94V-0 flammability standard compliance and wide operating temperature range from -65 to 125°C (-85 to 257°F) make it ideal for aerospace, defense, and marine sectors. The kit includes 40 socket contact positions, offering versatility in connectivity. Its vertical mount orientation with jackscrew mating retention provides secure assembly, while the keyed mating alignment ensures proper connection. Whether for wire-to-wire or board-to-board setups, this Connector Kit, designated for C237 applications, guarantees efficient and durable performance.