MTCPQKT2P22SGDA

Heilind Number:RYCMTCPQKT2P22SGDA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGDA
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGDA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGDA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F63448-000
SKU:RYCMTCPQKT2P22SGDA

Detailed Description

Enhance your connector assembly capabilities with this comprehensive kit, designed for high-performance applications in aerospace, defense, and marine industries. Featuring a plug gender with two rows of sockets, this kit offers secure and efficient connections. The fix screw mount type ensures stability, while the crimp termination method guarantees reliable contact. With gold and nickel plating, it ensures excellent conductivity and durability. Operating at voltages up to 1500 VAC or 954 VDC, and with an amperage rating of 5A, it's suitable for power and signal transmission. The UL 94V-0 flammability standard compliance and wide operating temperature range make it ideal for harsh environments. Mating retention is facilitated by jackscrews, and the DA keying system ensures correct alignment. RoHS compliant and offering sealable and shielded options, this kit is a versatile solution for your connectivity needs.