MTCPQKT2P22SGDB

Heilind Number:RYCMTCPQKT2P22SGDB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGDB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGDB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D73253-000
SKU:RYCMTCPQKT2P22SGDB

Detailed Description

This Connector Assembly Kit, identified as MTCPQKT2P22SGDB, is designed for high-performance applications requiring a secure and reliable connection. With a Plug gender and two rows of contacts, it ensures efficient power and signal transmission. The Fixing Screw mount type and Crimp termination method offer stability and ease of installation. Contact plating with Gold and Nickel enhances conductivity and durability. Operating at voltages of up to 1500 VAC and 954 VDC, it meets stringent performance requirements. Featuring a keying system and UL 94V-0 flammability standard, it guarantees safety and proper alignment in aerospace, defense, and marine environments. This Connector Kit, with 40 positions and contact amperage of 5A, is suitable for a range of applications. Its vertical mount orientation and shielded design provide added versatility and protection. With RoHS compliance and lead-free solder processes, it aligns with environmental standards. Mating retention with jackscrews ensures a secure connection, while the Quick Disconnect mating hardware allows for convenient assembly. Whether used in power or signal circuits, this connector kit offers reliable performance in demanding conditions.