| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P22SGDC |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Pin |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | DC |
| Contact Amperage: | 5 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | E58002-000 |
| SKU: | RYCMTCPQKT2P22SGDC |
MTCPQKT2P22SGDC
| Heilind Number: | RYCMTCPQKT2P22SGDC |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT2P22SGDC |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTCPQKT2P22SGDC Connector Assembly Kit, designed for seamless integration in demanding environments. This kit features a Plug gender with two rows, perfect for secure and efficient connections. Its Fixing Screw mount type ensures stable installation, while the Crimp termination method guarantees reliable performance. With Gold and Nickel contact plating, it offers optimal conductivity and durability. The 2.54mm (.1 in) pitch, along with a high voltage rating of 1500 VAC and 954 VDC, makes it suitable for power and signal applications. This kit includes 40 Pin contact types, meeting demanding aerospace, defense, and marine standards with its UL 94V-0 material flammability rating. Operating temperature ranges from -65 to 125°C (-85 to 257°F), accommodating various environmental conditions. The Connector Kit also features jackscrew mating retention, ensuring secure connections. With its keyed mating alignment type, it simplifies installation. RoHS compliant and lead-free solder processes, it aligns with modern environmental standards. Perfect for Wire to Wire applications, this kit, also known by part alias E58002-000, is a versatile solution for your connectivity needs. Elevate your connectivity with the MTCPQKT2P22SGDC Connector Kit.

