MTCPQKT2P22SGDD

Heilind Number:RYCMTCPQKT2P22SGDD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P22SGDD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P22SGDD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P22SGDD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DD
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F79930-000
SKU:RYCMTCPQKT2P22SGDD

Detailed Description

Enhance power and signal connectivity with our MTCPQKT2P22SGDD Connector Assembly Kit. This kit, designed for aerospace, defense, and marine applications, features a durable construction with UL 94V-0 flammability standard compliance. With a plug gender and two rows, it offers reliable performance in vertical mount orientations. The crimp termination method and gold-nickel contact plating ensure secure connections, while the socket contact type and 40 positions cater to versatile wiring needs. Operating in a wide temperature range from -65 to 125°C, this kit is suitable for demanding environments. Its shielded and sealable design, along with jackscrew mating retention, guarantees robust and stable connectivity. Enjoy easy installation with the included quick disconnect mating hardware, making this kit a convenient solution for your board-to-board PCB connector requirements. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your connectivity solutions with our Connector Assembly Kit.