MTCPQKT2P26PFAA

Heilind Number:RYCMTCPQKT2P26PFAA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PFAA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PFAA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PFAA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:AA
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D19310-000
SKU:RYCMTCPQKT2P26PFAA

Detailed Description

Enhance your connectivity projects with this comprehensive Connector Assembly Kit, featuring a robust design tailored for demanding applications in Aerospace Defense & Marine industries. With a Plug gender and a 2-row primary/1-row secondary configuration, this kit ensures reliable power and signal transmission. The termination method of crimping, along with gold and nickel contact plating, guarantees efficient conductivity. Operating within a wide temperature range of -65 to 125°C (-85 to 257°F), and with a voltage rating of 1500 VAC and 954 VDC, this kit is suitable for various environments. Its UL 94V-0 flammability standard compliance and sealable construction offer added safety. The vertical mount orientation and AA keying provide easy installation and secure connections. Whether for wire-to-wire or board-to-board applications, this Connector Kit, part of our Rack & Panel Connectors collection, is a versatile and essential component for your projects.