MTCPQKT2P26PFAC

Heilind Number:RYCMTCPQKT2P26PFAC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PFAC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PFAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PFAC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:AC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A91687-000
SKU:RYCMTCPQKT2P26PFAC

Detailed Description

Elevate your connectivity with this high-performance Connector Assembly Kit. Designed for precision and reliability, it features a Plug gender with two primary and one secondary rows, perfect for power and signal applications. The Fixing Screw mount type ensures secure installation, while the Crimp termination method offers efficient connectivity. With Gold and Nickel contact plating, it guarantees optimal conductivity. Its 2.5mm pitch, 1500 VAC, and 954 VDC voltage ratings make it suitable for diverse industrial applications. The kit includes 40 Pin contact types, with AC keying for easy identification. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Operating in extreme temperatures from -65 to 125 °C (-85 to 257 °F), it's ideal for aerospace, defense, and marine environments. With mating retention features like Jackscrew and keyed alignment, it ensures a secure connection every time. This Connector Kit, part of our Wire to Wire system, offers top-notch performance for your PCB and rack & panel connectivity needs.