MTCPQKT2P26PFAD

Heilind Number:RYCMTCPQKT2P26PFAD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PFAD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PFAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PFAD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:AD
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A70902-000
SKU:RYCMTCPQKT2P26PFAD

Detailed Description

Experience seamless connectivity with this Connector Assembly Kit, designed for optimal performance in power and signal applications. Featuring a Plug gender and a durable Fixing Screw mount type, this kit ensures secure and reliable connections. With a contact termination method of Crimp and contact plating of Gold and Nickel, it guarantees efficient signal transmission. The kit offers 40 positions in a 2-row primary and 1-row secondary configuration, with a pitch of 2.5mm for precise alignment. Operating at voltages of up to 1500 VAC and 954 VDC, it meets stringent aerospace, defense, and marine standards. The UL 94V-0 material flammability standard and wide operating temperature range of -65 to 125°C (-85 to 257°F) ensure durability in harsh environments. Mating retention is secured with jackscrews, and keyed alignment prevents misconnections. RoHS compliant and lead-free solder compatible, this Connector Kit, part of the Wire to Wire connector system, offers versatile connectivity solutions. With its rugged construction and sealable design, it's ideal for demanding applications in various industries.