MTCPQKT2P26PFBA

Heilind Number:RYCMTCPQKT2P26PFBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PFBA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PFBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PFBA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:539106-000
SKU:RYCMTCPQKT2P26PFBA

Detailed Description

Enhance your connector assembly capabilities with this comprehensive kit, featuring a two-row design for efficient connectivity. Crafted for plug gender with a fixing screw mount type, this kit ensures secure and stable installations. The termination method of crimping, along with gold and nickel contact plating, guarantees reliable conductivity. Operating at high voltages of 1500 VAC and 954 VDC, it's suitable for power and signal applications. With a 40-pin configuration and BA keying, each connection is precise and secure. Meeting UL 94V-0 flammability standards, it's ideal for aerospace, defense, and marine industries. Operating flawlessly in extreme temperatures from -65 to 125 °C (-85 to 257 °F), this kit is a dependable choice for your wiring needs.