MTCPQKT2P26PFBB

Heilind Number:RYCMTCPQKT2P26PFBB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PFBB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PFBB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PFBB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BB
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E35915-000
SKU:RYCMTCPQKT2P26PFBB

Detailed Description

Elevate your connectivity with the MTCPQKT2P26PFBB Connector Assembly Kit. This essential kit includes a plug with two rows, designed for secure fixing screw mounting. Its crimp termination method ensures reliable contact, with gold and nickel plating for optimal conductivity. Operating at up to 1500 VAC or 954 VDC, it's suitable for power and signal applications in demanding environments. The UL 94V-0 flammability standard, along with a wide operating temperature range of -65 to 125 °C (-85 to 257 °F), guarantees safety and performance. Perfect for Aerospace Defense & Marine sectors, this kit offers keying for alignment, jackscrew mating retention, and sealable construction. RoHS compliant and lead-free solder capable, it's a durable and efficient choice for your wire-to-wire connection needs.