MTCPQKT2P26PFBC

Heilind Number:RYCMTCPQKT2P26PFBC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PFBC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PFBC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PFBC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:BC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A88761-000
SKU:RYCMTCPQKT2P26PFBC

Detailed Description

Elevate your connectivity with our MTCPQKT2P26PFBC Connector Assembly Kit. Designed for seamless integration, this kit features a 2-row plug connector with a fixing screw mount, ideal for secure installations. The crimp termination method ensures reliable performance, while gold and nickel contact plating guarantees efficient signal transmission. With a pitch of 2.5mm and a voltage rating of up to 1500 VAC, 954 VDC, this kit is suitable for power and signal applications. Its 40-pin configuration, along with a vertical mount orientation, offers versatility in usage. Meeting stringent standards with UL 94V-0 flammability rating, and operating in wide temperature ranges from -65 to 125°C (-85 to 257°F), this connector kit is a dependable choice for aerospace, defense, and marine industries. Explore its potential in wire-to-wire connections, with mating retention through jackscrews and keyed alignment for precision. Trust in its quality and performance for your critical connectivity needs.