| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P26PFCA |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 Primary/1 Secondary |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .099 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Pin |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 Primary/No Secondary in, 2.54 Primary/No Secondary mm |
| Keying: | CA |
| Contact Amperage: | 5 A |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | F54067-000 |
| SKU: | RYCMTCPQKT2P26PFCA |
MTCPQKT2P26PFCA
| Heilind Number: | RYCMTCPQKT2P26PFCA |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT2P26PFCA |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly Kit. Featuring a Plug gender with two primary and one secondary row configuration, it offers versatile mounting options with Fixing Screw compatibility. The gold and nickel contact plating ensures reliable performance, even in demanding environments. With a pitch of .099 inches and a voltage rating of 1500 VAC/954 VDC, it's suitable for power and signal applications. Operating efficiently in temperatures ranging from -65 to 125°C (-85 to 257°F), this kit is ideal for aerospace, defense, and marine industries. Its crimp termination method and 5A contact amperage make it a dependable choice for wire-to-wire connections. Mating alignment features, such as keying and jackscrew retention, guarantee secure and precise installations. This Connector Kit, part of our comprehensive range of connectors, is a must-have for your PCB and board-to-board connectivity needs.

