MTCPQKT2P26PGAC

Heilind Number:RYCMTCPQKT2P26PGAC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PGAC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PGAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PGAC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:AC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C14529-000
SKU:RYCMTCPQKT2P26PGAC

Detailed Description

Enhance your connectivity solutions with this advanced connector assembly kit, designed for seamless integration in demanding environments. Featuring a rugged fixing screw mount type and crimp termination method, this kit ensures secure and reliable connections. With a gold and nickel contact plating, it offers excellent conductivity and corrosion resistance. The 2.5mm pitch and 1500VAC/954VDC voltage rating make it suitable for power and signal applications. This kit, with 40 pin contacts in a 2-row primary/1-row secondary configuration, guarantees efficient data transmission. Its UL 94V-0 material flammability standard, operating temperature range of -65 to 125°C (-85 to 257°F), and aerospace defense & marine grade certification highlight its durability and reliability. Mating retention with jackscrew, shielded design, and keyed alignment ensure optimal performance. Suitable for wire-to-wire connections, it's an essential component for your electronic projects.