MTCPQKT2P26PGBA

Heilind Number:RYCMTCPQKT2P26PGBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PGBA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PGBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PGBA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:BA
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E14235-000
SKU:RYCMTCPQKT2P26PGBA

Detailed Description

Enhance your connector assembly capabilities with this comprehensive kit, featuring a dual-row plug design suitable for power and signal applications. With a termination method of crimping, the contacts are plated with a durable combination of gold and nickel, ensuring reliable conductivity in various environments. The kit includes all necessary components for easy installation, with a fixed screw mount type for secure attachment. Operating within a wide temperature range and rated for high voltages, this connector kit is ideal for aerospace, defense, and marine industries. Its UL 94V-0 flammability standard compliance and sealable construction offer added safety and protection. Designed for vertical mounting orientation and with BA keying for easy identification, this kit guarantees efficient and error-free connections. Whether for wire-to-wire or board-to-board applications, this kit, also known by its part alias E14235-000, is a versatile solution for your connectivity needs.