MTCPQKT2P26PGBD

Heilind Number:RYCMTCPQKT2P26PGBD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26PGBD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26PGBD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26PGBD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:BD
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E79318-000
SKU:RYCMTCPQKT2P26PGBD

Detailed Description

Enhance your connectivity with this advanced Connector Assembly Kit, featuring a Plug design suitable for various applications. With two primary and one secondary row arrangement, it ensures efficient power and signal transmission. The Fixing Screw mount type offers secure installation, while the Crimp termination method guarantees reliable performance. Gold and Nickel contact plating, along with a 2.5mm pitch, ensures optimal conductivity. Operating at 1500 VAC and 954 VDC, it meets high voltage requirements. The Pin contact type, UL 94V-0 flammability standard, and 5A contact amperage make it ideal for demanding environments. Its vertical mount orientation and Jackscrew mating retention type provide added stability. With a wide operating temperature range, shielded construction, and sealable design, it excels in aerospace, defense, and marine applications. RoHS compliant and featuring lead-free solder processes, this Connector Kit (part number E79318-000) is a versatile solution for wire-to-wire connections in rack and panel setups, ensuring seamless performance in challenging conditions.