| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P26SFBB |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 1 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Socket |
| Kit Type: | Connector Kit |
| Row Spacing: | .100 in, .198 in, 2.54 mm, 5.03 mm |
| Keying: | BB |
| Contact Amperage: | 5 A |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CL8458-000 |
| SKU: | RYCMTCPQKT2P26SFBB |
MTCPQKT2P26SFBB
Specifications
Detailed Description
Elevate your connectivity with the MTCPQKT2P26SFBB Connector Assembly Kit. Designed for efficiency, this kit includes essential components for seamless plug-in installation. With a two-row configuration and fixing screw mount type, it ensures secure and stable connections. The crimp termination method, along with gold and nickel contact plating, guarantees optimal conductivity. Operating at up to 1500 VAC or 954 VDC, it's suitable for high-voltage applications. The 2.54mm pitch and 25 positions accommodate versatile wiring needs. Its UL 94V-0 flammability standard and wide operating temperature range make it reliable in various environments. Perfect for power and signal transmission, this kit is a key player in the Aerospace Defense & Marine industries. With features like jackscrew mating retention and vertical mount orientation, it offers convenience and flexibility in assembly. Upgrade your connectivity solutions with this advanced Connector Kit.

