| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P26SFCA |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 Primary/1 Secondary |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 2.5 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Socket |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 Primary/No Secondary in, 2.54 Primary/No Secondary mm |
| Keying: | CA |
| Contact Amperage: | 5 A |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | D39878-000 |
| SKU: | RYCMTCPQKT2P26SFCA |
MTCPQKT2P26SFCA
| Heilind Number: | RYCMTCPQKT2P26SFCA |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT2P26SFCA |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance Connector Assembly Kit. Designed for reliability, it features a Plug gender with two primary and one secondary row configuration for versatile connectivity. The Fixing Screw mount type ensures secure installation, while the Crimp termination method offers ease of use. Gold and Nickel contact plating guarantees efficient signal transfer, with a pitch of 2.5mm for precise connections. With a voltage rating of 1500 VAC and 954 VDC, it's suitable for demanding applications. The Socket contact type and CA keying provide added versatility, while meeting UL 94V-0 material flammability standards for safety. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this connector is ideal for aerospace, defense, and marine environments. Mating retention with jackscrew ensures a secure connection, with options for sealability. Perfect for wire-to-wire applications, it's a reliable choice for your connectivity needs.

