MTCPQKT2P26SFDB

Heilind Number:RYCMTCPQKT2P26SFDB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SFDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SFDB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SFDB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:DB
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Packaging:Package
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E19737-000
SKU:RYCMTCPQKT2P26SFDB

Detailed Description

Experience seamless connectivity with the MTCPQKT2P26SFDB Connector Assembly Kit. Designed for optimal performance, this kit features a Plug gender with two primary and one secondary rows, ensuring efficient power and signal transmission. Its Fixing Screw mount type and Crimp termination method offer secure and reliable connections, while Gold and Nickel contact plating guarantees durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 1500 VAC, 954 VDC, this connector kit is suitable for a wide range of applications. RoHS compliant and UL 94V-0 certified, it meets the highest industry standards for safety and quality. Perfect for aerospace, defense, marine, and other demanding environments, the MTCPQKT2P26SFDB Connector Kit is a essential component for your connectivity needs.