MTCPQKT2P26SGAB

Heilind Number:RYCMTCPQKT2P26SGAB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SGAB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SGAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGAB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:AB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C32065-000
SKU:RYCMTCPQKT2P26SGAB

Detailed Description

Enhance your assembly projects with the MTCPQKT2P26SGAB Connector Assembly Kit, a high-performance solution for power and signal transmission. Featuring a Plug gender with two primary rows and one secondary, this kit ensures reliable connectivity in vertical mount orientation. The termination method of crimping, along with gold and nickel contact plating, guarantees efficient and durable contact. With a pitch of 2.5mm and a voltage rating of 1500 VAC, 954 VDC, it meets stringent performance standards. Designed for Aerospace Defense & Marine applications, this UL 94V-0 compliant kit is suitable for use in harsh environments, with an operating temperature range of -65 to 125°C (-85 to 257°F). Mating retention is facilitated by jackscrews, and the keyed alignment ensures proper connection. With shielded and sealable construction, it offers added protection. Suitable for wire-to-wire connections, this Connector Kit, part of the C237 series, is essential for efficient and secure circuitry.