MTCPQKT2P26SGAC

Heilind Number:RYCMTCPQKT2P26SGAC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SGAC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SGAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGAC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:AC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C58136-000
SKU:RYCMTCPQKT2P26SGAC

Detailed Description

The MTCPQKT2P26SGAC Connector Assembly Kit offers versatile connectivity with a two-row primary and one-row secondary configuration, ideal for power and signal applications. Featuring a plug gender and crimp termination method, it ensures secure and reliable connections in demanding environments. With gold and nickel contact plating, it guarantees excellent conductivity and durability. The 2.5mm pitch and 40 positions cater to diverse wiring needs, while the 1500VAC/954VDC voltage rating ensures safety in high-power setups. Its UL 94V-0 flammability standard compliance and wide operating temperature range make it suitable for aerospace, defense, and marine applications. The kit includes all necessary components for easy installation, with vertical mount orientation and jackscrew mating retention for added stability. With its keyed mating alignment and sealable design, it offers enhanced performance and protection. Perfect for wire-to-wire connections, this connector kit is a reliable solution for various PCB and board-to-board setups.