MTCPQKT2P26SGAD

Heilind Number:RYCMTCPQKT2P26SGAD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SGAD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SGAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGAD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:AD
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C06136-000
SKU:RYCMTCPQKT2P26SGAD

Detailed Description

The MTCPQKT2P26SGAD Connector Assembly Kit is a versatile solution for your connection needs. Designed for a vertical mount with fixing screw installation, this kit features two rows for primary connections and one secondary row, each with 40 socket contact positions. With a pitch of 2.5mm and contact plating of gold and nickel, it ensures reliable power and signal transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this kit is suitable for aerospace, defense, and marine applications. It offers mating retention with jackscrew and keyed alignment, ensuring secure connections. Whether for wire-to-wire or wire-to-board applications, this kit, part of the Connector System, is an essential component in various electronic setups.