MTCPQKT2P26SGBA

Heilind Number:RYCMTCPQKT2P26SGBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SGBA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SGBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGBA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BA
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CZ0178-000
SKU:RYCMTCPQKT2P26SGBA

Detailed Description

Enhance your connectivity with the MTCPQKT2P26SGBA Connector Assembly Kit. This essential kit features a durable Plug design with two rows for efficient signal transmission. With a vertical mount orientation and secure fixing screw mount type, it ensures stability in any application. The crimp termination method, combined with gold and nickel contact plating, guarantees reliable conductivity even in demanding environments. Operating at voltages up to 1500 VAC and 954 VDC, this connector kit is suitable for power and signal circuit applications. Meeting UL 94V-0 flammability standards, it is designed for safety and performance. Perfect for Aerospace Defense & Marine industries, this connector kit is a crucial component for your connectivity needs.