MTCPQKT2P26SGBB

Heilind Number:RYCMTCPQKT2P26SGBB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SGBB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SGBB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGBB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:BB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:C26534-000
SKU:RYCMTCPQKT2P26SGBB

Detailed Description

Enhance your connectivity with our MTCPQKT2P26SGBB Connector Assembly Kit, designed for seamless power and signal transmission. This kit features a Plug connector with 2 primary rows and 1 secondary row, ensuring efficient data transfer. With a Crimp termination method and Gold/Nickel contact plating, it guarantees reliable performance. The 2.5mm pitch and 40 positions cater to diverse connection needs. Operating in extreme temperatures from -65 to 125°C (-85 to 257°F), it's suitable for various environments. Its UL 94V-0 flammability standard, shielded construction, and sealable design offer enhanced safety and protection. Ideal for Aerospace, Defense, and Marine applications, this Connector Kit is RoHS compliant, ensuring environmental responsibility. Elevate your connectivity solutions with this high-performance component.