MTCPQKT2P26SGBD

Heilind Number:RYCMTCPQKT2P26SGBD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SGBD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SGBD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGBD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:BD
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A88677-000
SKU:RYCMTCPQKT2P26SGBD

Detailed Description

The MTCPQKT2P26SGBD Connector Assembly Kit is a high-performance solution for power and signal applications in aerospace, defense, and marine environments. Featuring a durable construction with UL 94V-0 flammability standard compliance, this kit includes all components necessary for secure and reliable wire-to-wire connections. With a plug gender and socket contact type, it offers gold and nickel contact plating for enhanced conductivity and corrosion resistance. The 2.5mm pitch and 40 positions, along with a voltage rating of 1500 VAC, ensure versatile and robust connectivity. Suitable for vertical mounting with fixing screw termination, this kit also includes jackscrew mating retention for added stability. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), it meets stringent performance requirements for demanding applications. Upgrade your PCB connectors with the MTCPQKT2P26SGBD for seamless and efficient connectivity in critical systems.