MTCPQKT2P26SGCA

Heilind Number:RYCMTCPQKT2P26SGCA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SGCA
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SGCA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGCA
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:CA
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CA7503-000
SKU:RYCMTCPQKT2P26SGCA

Detailed Description

Enhance your connectivity solutions with our MTCPQKT2P26SGCA Connector Assembly Kit. This high-quality kit features a Plug connector with two primary and one secondary row configuration, perfect for power and signal applications. With a durable fixing screw mount type and versatile crimp termination method, installation is a breeze. The gold and nickel contact plating ensures reliable conductivity, while the 2.5mm pitch and 1500 VAC/954 VDC voltage ratings cater to demanding environments. Designed for aerospace, defense, and marine industries, this kit meets UL 94V-0 flammability standards and operates flawlessly in a wide temperature range. Whether you're working with wire and cable connections or board-to-board setups, this Connector Kit, part of our Wire to Wire system, guarantees secure and efficient performance. With features like jackscrew mating retention, keyed alignment, and sealability, it's the ideal choice for critical applications. Trust in the CA7503-000 Connector Kit for seamless connectivity in your projects.