MTCPQKT2P26SGCD

Heilind Number:RYCMTCPQKT2P26SGCD
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2P26SGCD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2P26SGCD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGCD
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:CD
Contact Amperage:5 A
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:E44465-000
SKU:RYCMTCPQKT2P26SGCD

Detailed Description

Enhance connectivity with this rugged Connector Assembly Kit, designed for demanding environments in aerospace, defense, and marine applications. Featuring a Plug gender and two primary rows, it ensures reliable power and signal transmission. The Crimp termination method, gold and nickel contact plating, and UL 94V-0 flammability standard compliance guarantee performance and safety. With a voltage rating of 1500 VAC and 954 VDC, it's suitable for high-power circuits. The vertical mount orientation and jackscrew mating retention provide secure connections, while the keyed alignment simplifies installation. Operating in a wide temperature range from -65 to 125 °C (-85 to 257 °F), this connector kit is a versatile solution for wire-to-wire applications. Includes quick disconnect mating hardware and cable clamp for easy setup.