| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P26SGDA |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 1 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Socket |
| Kit Type: | Connector Kit |
| Row Spacing: | .100 in, .198 in, 2.54 mm, 5.03 mm |
| Keying: | DA |
| Contact Amperage: | 5 A |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| PCB Retention: | With |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | D69187-000 |
| SKU: | RYCMTCPQKT2P26SGDA |
MTCPQKT2P26SGDA
Specifications
Detailed Description
Enhance your power and signal connections with our high-performance Connector Assembly Kit, featuring a 2-row design for efficient connectivity. This kit, with Plug gender and Crimp termination method, ensures secure and reliable contact. Its gold and nickel contact plating, along with a voltage rating of 1500 VAC and 954 VDC, guarantee optimal conductivity. With a 50.8 [2.0] shell size and DA keying, it offers precise fit and alignment. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this connector kit is suitable for Aerospace Defense & Marine applications. The kit includes 25 socket contact positions, suitable for Wire to Wire connections, making it a versatile choice for various circuit applications. Complete with jackscrew mating retention and vertical mount orientation, it ensures stability and ease of use. Upgrade your connectivity solutions with this high-quality Connector Kit.

