| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P26SGDB |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 1 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Socket |
| Kit Type: | Connector Kit |
| Row Spacing: | .100 in, .198 in, 2.54 mm, 5.03 mm |
| Keying: | DB |
| Contact Amperage: | 5 A |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| PCB Retention: | With |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | D71049-000 |
| SKU: | RYCMTCPQKT2P26SGDB |
MTCPQKT2P26SGDB
Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted Connector Assembly Kit, featuring a sturdy Fixing Screw mount type for secure installation. Designed for efficiency, it offers Crimp termination method and Gold-Nickel plating for optimal signal transmission. With a dual-row layout and 25 positions, it accommodates extensive wiring needs. The durable UL 94V-0 rated construction ensures safety, while its Aerospace Defense & Marine suitability guarantees reliability in demanding environments. Operating in a wide temperature range and boasting high voltage capabilities, this Connector Kit is ideal for power and signal applications. Its Keyed DB design and Jackscrew mating retention provide added security, making it a dependable choice for professional use.

