MTCPQKT2R22PFAA

Heilind Number:RYCMTCPQKT2R22PFAA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2R22PFAA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2R22PFAA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2R22PFAA
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CM8151-000
SKU:RYCMTCPQKT2R22PFAA

Detailed Description

The MTCPQKT2R22PFAA Connector Assembly Kit offers a comprehensive solution for your connectivity needs. Featuring a receptacle design with two rows, it ensures secure connections in your setup. With a fixing screw mount type and crimp termination method, installation is efficient and reliable. The gold and nickel contact plating guarantees optimal signal transfer, while the .099-inch pitch accommodates precise connections. Rated for 1500 VAC and 954 VDC, it meets high voltage requirements. The kit includes 40 pin contacts with a 5A amperage, suitable for power and signal applications. Its UL 94V-0 flammability standard and wide operating temperature range make it ideal for aerospace, defense, and marine environments. Mating alignment with keyed AA configuration ensures proper connection alignment. Complete with jackscrew mating retention and sealable design, it offers added security. The EME Mount housing type and quick disconnect mating hardware enhance versatility. This connector kit, part of our Wire to Wire system, is a vital component for your PCB and rack & panel setups.