MTCPQKT2R22PGAB

Heilind Number:RYCMTCPQKT2R22PGAB
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2R22PGAB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2R22PGAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2R22PGAB
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AB
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F02634-000
SKU:RYCMTCPQKT2R22PGAB

Detailed Description

Enhance your connectivity solutions with the MTCPQKT2R22PGAB, a high-performance Connector Assembly Kit designed for demanding applications. This kit features a dual-row receptacle with gold and nickel contact plating, ensuring reliable signal transmission and enhanced durability. With a fixed screw mounting type and crimp termination method, installation is secure and efficient. The 2.54mm pitch and 40 positions accommodate complex wiring needs, while the UL 94V-0 flammability standard certification guarantees safety. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F) and withstanding voltages up to 1500 VAC and 954 VDC, this connector is ideal for power and signal circuit applications in aerospace, defense, and marine industries. Its keyed AB design, along with jackscrew mating retention, ensures precise alignment and secure connections. Sealable and shielded, it offers additional protection in harsh environments. Compliant with ECCN EAR99 and featuring lead-free solder processes, this connector kit is a reliable choice for your wiring needs.