MTCPQKT2R22PGBA

Heilind Number:RYCMTCPQKT2R22PGBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2R22PGBA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2R22PGBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2R22PGBA
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CN3519-000
SKU:RYCMTCPQKT2R22PGBA

Detailed Description

Enhance your connectivity with the MTCPQKT2R22PGBA Connector Assembly Kit, designed for optimal performance in power and signal applications. This kit includes a dual-row receptacle with gold and nickel contact plating, ensuring reliable conductivity. With a 2.54mm pitch and 40 positions, it offers versatility for various setups. Featuring a vertical mount orientation and jackscrew mating retention, it guarantees secure attachment. The UL 94V-0 flammability standard compliance and sealable design make it suitable for aerospace, defense, and marine usage. Operating in extreme temperatures ranging from -65 to 125°C (-85 to 257°F), this connector kit is built to withstand harsh environments. Whether for wire-to-wire or board-to-board connections, its crimp termination method and pin contact type deliver efficient signal transmission. Elevate your connectivity solutions with this high-performance connector kit.