| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2R22PGBC |
| Connector Type: | Connector Assembly Kit |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Pin |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | BC |
| Contact Amperage: | 5 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | E16518-000 |
| SKU: | RYCMTCPQKT2R22PGBC |
MTCPQKT2R22PGBC
| Heilind Number: | RYCMTCPQKT2R22PGBC |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT2R22PGBC |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This Connector Assembly Kit features a receptacle design with two rows, ideal for power and signal applications. The fixable screw mount type ensures secure installation, while the crimp termination method simplifies connection. With gold and nickel contact plating, it offers reliable conductivity. Its 2.54mm pitch and 40 positions cater to diverse circuit needs, and it can handle high voltages of up to 1500 VAC and 954 VDC. The connector is shielded and sealable, suitable for Aerospace Defense & Marine industries, with UL 94V-0 flammability standard compliance. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The BC keyed design and jackscrew mating retention provide added security, making it a versatile and dependable choice for various applications.

