MTCPQKT2R22SGAC

Heilind Number:RYCMTCPQKT2R22SGAC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2R22SGAC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2R22SGAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2R22SGAC
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:AC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F88806-000
SKU:RYCMTCPQKT2R22SGAC

Detailed Description

Enhance your connectivity with this advanced Connector Assembly Kit, designed for streamlined installations. Featuring a dual-row receptacle with Fixing Screw mount type, it ensures secure attachment in various applications. The termination method of Crimp guarantees efficient wiring, while the Gold and Nickel contact plating offers optimal conductivity. With a pitch of .099 inches and a voltage rating of 1500 VAC/954 VDC, this kit is suitable for power and signal circuit applications. Its UL 94V-0 flammability standard and wide operating temperature range (-65 to 125°C, -85 to 257°F) ensure reliability in diverse environments. The kit includes 40 socket contacts, ideal for wire-to-wire connections, with AC keying for easy identification. Perfect for Aerospace Defense & Marine industries, it provides enhanced mating retention with jackscrews and shielded, sealable construction. RoHS compliant and lead-free solder capable, this Connector Kit (part aliases F88806-000) is a dependable solution for your connectivity needs.