MTCPQKT2R22SGBA

Heilind Number:RYCMTCPQKT2R22SGBA
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2R22SGBA
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2R22SGBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2R22SGBA
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BA
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F48668-000
SKU:RYCMTCPQKT2R22SGBA

Detailed Description

Enhance your connectivity with this comprehensive Connector Assembly Kit. Featuring a dual-row design with 40 receptacle positions, this kit offers versatility in power and signal applications. The connectors, with Pin contact type, are mounted vertically using fixing screws for secure attachment. With Crimp termination and gold-nickel plating, they ensure reliable conductivity in demanding environments. Meeting UL 94V-0 flammability standards and operating within a wide temperature range (-65 to 125°C), these connectors are ideal for aerospace, defense, and marine use. The kit includes all necessary components for assembly, making it a convenient solution for wire-to-wire connections. RoHS compliant and with mating retention via jackscrews, it guarantees both performance and environmental responsibility. Upgrade your interconnection systems with this essential Connector Kit.