MTCPQKT2R22SGCC

Heilind Number:RYCMTCPQKT2R22SGCC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2R22SGCC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2R22SGCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2R22SGCC
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:CC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:F14627-000
SKU:RYCMTCPQKT2R22SGCC

Detailed Description

Experience seamless connectivity with the MTCPQKT2R22SGCC Connector Assembly Kit. This essential kit features a receptacle gender with two rows for efficient signal transmission. Designed for easy installation, its fixing screw mount type ensures secure placement. The termination method of crimping guarantees reliable contact, with gold and nickel plating for optimal conductivity. With a pitch of 2.54mm, this connector kit is suitable for various applications, offering a high voltage tolerance of 1500 VAC and 954 VDC. Its sturdy construction, meeting UL 94V-0 flammability standards, ensures safety and durability even in demanding environments. Ideal for power and signal circuit applications, this kit is a must-have in aerospace, defense, and marine industries. Explore the seamless integration of Wire to Wire connectors with the Connector Kit C237, facilitating efficient wire and cable termination. With an operating temperature range of -65 to 125°C (-85 to 257°F), this kit guarantees performance in extreme conditions. Upgrade your connectivity solutions with the Connector Assembly Kit, designed for reliability and longevity.