MTCPQKT2R22SGDC

Heilind Number:RYCMTCPQKT2R22SGDC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCPQKT2R22SGDC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCPQKT2R22SGDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2R22SGDC
Connector Type:Connector Assembly Kit
Gender:Receptacle
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.099 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:DC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:CP6235-000
SKU:RYCMTCPQKT2R22SGDC

Detailed Description

Elevate your connectivity with our MTCPQKT2R22SGDC Connector Assembly Kit. Designed for high-performance applications, this kit features a robust receptacle with a dual-row configuration, ideal for power and signal transmission. With gold and nickel contact plating, it ensures reliable conductivity, while its crimp termination method offers secure wire attachment. Meeting stringent industry standards for flammability and operating temperatures, this kit is suitable for aerospace, defense, and marine environments. The kit includes 40 positions, each capable of handling up to 5A of current at 1500VAC or 954VDC. Its shielded design, along with keying and mating alignment features, guarantees accurate and interference-free connections. Whether for board-to-board or wire-to-wire applications, this connector kit is a dependable solution for your electronic assembly needs.